
Surface mount general purpose inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a 3.7A current rating. This component operates within a temperature range of -25°C to 120°C and has a DC resistance of 26mΩ. The 2424 package size ensures compact integration.
Sign in to ask questions about the Taiyo Yuden NR6028T2R2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR6028T2R2N technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 26mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 0.236inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 68MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6028T2R2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.