
General purpose, shielded, ferrite-core inductor with 3µH inductance and 30% tolerance. Features a 2424 SMD package, 3.4A current rating, and 29.9mΩ DC resistance. Operates from -25°C to 120°C, with a saturation current of 3.6A and self-resonant frequency of 55MHz. RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden NR6028T3R0N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR6028T3R0N technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 29.9mR |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 3uH |
| Inductance Tolerance | 30% |
| Length | 0.236inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 55MHz |
| Series | NR |
| Series Resistance | 29.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6028T3R0N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
