
Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 770mA current rating, and 546mΩ DC resistance. Operates from -25°C to 120°C and is supplied in tape and reel packaging.
Taiyo Yuden NR6028T680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Resistance (DCR) | 546mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 770mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 760mA |
| Self Resonant Frequency | 5MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6028T680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
