
General purpose shielded inductor featuring 6µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a maximum DC current of 2.5A. With a DC resistance of 52mΩ, it operates within a temperature range of -25°C to 120°C. The compact 6.2mm x 6mm x 2.8mm package is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden NR6028T6R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR6028T6R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 52mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Inductance | 6uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 30MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6028T6R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
