
Surface mount general purpose fixed inductor featuring 100µH inductance with a 20% tolerance. This ferrite-core component offers a 700mA current rating and 800mA saturation current. Designed for reliable operation from -25°C to 120°C, it is housed in a 2424 package with SMD terminations and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden NR6045T101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR6045T101M technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 650mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 3MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6045T101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
