Surface mount shielded wirewound power inductor featuring 15µH inductance with a 20% tolerance, tested at 100kHz. Offers a 1.9A current rating and 2.3A saturation current, with a low DC resistance of 100.1mΩ. Constructed with a ferrite core, this component operates within a temperature range of -25°C to 120°C and is RoHS compliant and Halogen Free.
Sign in to ask questions about the Taiyo Yuden NR6045T150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR6045T150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 100.1mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 15uH |
| Length | 0.236inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 10MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6045T150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
