
General purpose, shielded, surface mount inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 3.1A RMS current rating, and 3.4A saturation current. Operates from -25°C to 120°C with a DC resistance of 44.2mΩ. Packaged in tape and reel, this component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NR8040T100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 44.2mR |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 22MHz |
| Series | NR |
| Series Resistance | 44.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR8040T100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
