
General Purpose Inductor, 47µH inductance with a 20% tolerance, designed for surface mount applications. Features a ferrite core, shielded construction, and a 1.4A current rating. Operating temperature range is -25°C to 120°C, with a DC resistance of 195mΩ. Packaged in a 3131 case size, this component is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden NR8040T470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NR8040T470M technical specifications.
| Package/Case | 3131 |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 195mR |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 8MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR8040T470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
