
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a maximum DC current of 550mA and an RMS current of 450mA, with a DC resistance of 828mΩ. Operating within a temperature range of -25°C to 120°C, it is packaged in tape and reel for automated assembly.
Taiyo Yuden NRH2410T100MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 828mR |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.45mm |
| Length | 2.4mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 32MHz |
| Series | NRH |
| Series Resistance | 828mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T100MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
