Surface mount wirewound power inductor with 1µH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core, shielded construction, and a current rating of 1.41A with a saturation current of 1.8A. Operates efficiently with a low DC resistance of 84mΩ at a test frequency of 100kHz. Packaged in a 2410 case size, this RoHS and Halogen Free component is supplied on tape and reel for automated assembly.
Taiyo Yuden NRH2410T1R0NN4 technical specifications.
| Package/Case | 2410 |
| Core Material | Ferrite |
| Current Rating | 1.41A |
| DC Resistance (DCR) | 84mR |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1uH |
| Length | 2.4mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 106MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T1R0NN4 to view detailed technical specifications.
No datasheet is available for this part.