
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 1.41A maximum DC current rating, and 1.8A saturation current. Operating temperature range is -40°C to 125°C, with a low DC resistance of 84mΩ. This component is AEC-Q200 qualified, RoHS compliant, and halogen-free, supplied in tape and reel packaging.
Taiyo Yuden NRH2410T1R0NN4V technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 84mR |
| Depth | 2.4mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max DC Current | 1.41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 106MHz |
| Series | NR, H Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T1R0NN4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
