
Surface mount shielded wirewound fixed inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 300mA RMS current rating, and 1.764Ω DCR. Operates from -25°C to 120°C and is RoHS compliant. Dimensions: 2.4mm L x 2.5mm W x 1mm H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRH2410T220MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.764R |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 1.45mm |
| Length | 2.4mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Self Resonant Frequency | 22MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T220MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
