
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound ferrite core component offers a 300mA current rating and a DC resistance of 1.764 Ohms at a test frequency of 100kHz. Operating within a temperature range of -40°C to 125°C, it measures 2.4mm in depth, 1mm in height, and 0.094 inches in length and width. The component is RoHS compliant and Halogen Free, supplied in tape and reel packaging.
Taiyo Yuden NRH2410T220MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.764R |
| Depth | 2.4mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Length | 0.094inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Self Resonant Frequency | 22MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T220MNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
