
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound ferrite component offers a current rating of 770mA and a saturation current of 1A, with a DC resistance of 264mΩ. Designed for surface mounting in a 2410 package, it operates within a temperature range of -25°C to 120°C and is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRH2410T3R3MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2410 |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Resistance (DCR) | 264mR |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 56MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T3R3MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
