Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 348mΩ DC resistance, and 670mA RMS current rating. Operates from -25°C to 120°C, with a saturation current of 880mA. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRH2410T4R7MN technical specifications.
| Package/Case | 2410 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 348mR |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.45mm |
| Length | 2.4mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Self Resonant Frequency | 50MHz |
| Series | NR, H Type |
| Series Resistance | 348mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T4R7MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.