
Surface mount fixed inductor with 6.8µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, shielded construction, and a maximum DC current of 750mA. Operates within a temperature range of -25°C to 120°C, with a DC resistance of 492mΩ and a self-resonant frequency of 43MHz. This wirewound inductor is supplied on tape and reel.
Taiyo Yuden NRH2410T6R8MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 492mR |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.45mm |
| Length | 2.4mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 43MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T6R8MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
