
Surface mount shielded wirewound power inductor with 680nH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 1.57A RMS current rating, and 2.2A saturation current. This component offers a low DC resistance of 72mR and operates within a temperature range of -25°C to 120°C. The compact dimensions of 2.4mm x 2.5mm x 1mm make it suitable for space-constrained applications. Packaging is provided on tape and reel for automated assembly.
Taiyo Yuden NRH2410TR68NN4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72mR |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 680nH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.57A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 120MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410TR68NN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
