
Surface mount general purpose inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 1.7A saturation current. Operates within a -25°C to 120°C temperature range, with a 1A current rating and 140mΩ DC resistance. Packaged on tape and reel for automated assembly.
Taiyo Yuden NRH2412T2R2MNGH technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 140mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Length | 0.095inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.19A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 72MHz |
| Series | NR |
| Series Resistance | 168mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.095inch |
| RoHS | Compliant |
No datasheet is available for this part.
