Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.55A 0.504Ohm DCR 1008 Automotive T/R
Taiyo Yuden NRH2412T6R8MNGHV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.504 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRH2412T6R8MNGHV to view detailed technical specifications.
No datasheet is available for this part.