
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and operates at 100kHz. It offers a maximum DC current of 450mA and an RMS current of 480mA, with a DC resistance of 660mΩ. Packaged in a 3010 (3.1mm x 3mm x 1mm) case, it is RoHS and Halogen Free compliant, suitable for operation between -25°C and 120°C.
Taiyo Yuden NRH3010T150MN technical specifications.
| Package/Case | 3010 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 660mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 480mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 25MHz |
| Series | NR, H Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3010T150MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
