
Surface mount shielded wirewound power inductor with 1.2µH inductance and 30% tolerance. Features a ferrite core, 1.48A DC current rating, and 1.7A saturation current. Operates from -40°C to 125°C and meets AEC-Q200 automotive standards. DC resistance is 78mΩ at a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRH3010T1R2NNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 78mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1.2uH |
| Length | 3mm |
| Max DC Current | 1.48A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 120MHz |
| Series | NR, H Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.000882oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3010T1R2NNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
