Surface mount, shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 1A saturation current, and 1.03A RMS current. Operates from -25°C to 120°C with a DC resistance of 156mΩ. Packaged in tape and reel, this component is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden NRH3010T3R3MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRH3010T3R3MN technical specifications.
| Package/Case | 3010 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 156mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.03A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 64MHz |
| Series | NR, H Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3010T3R3MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.