
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite component offers a current rating of 720mA (RMS/Saturation) and a low DC resistance of 324mΩ. Operating within a temperature range of -25°C to 120°C, it is housed in a 3012 package with dimensions of 3.1mm (depth) x 3mm (length) x 1.2mm (height). The inductor is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden NRH3012T100MN technical specifications.
| Package/Case | 3012 |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Resistance (DCR) | 324mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 720mA |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Self Resonant Frequency | 32MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3012T100MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
