
Surface mount, shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 720mA current rating, and 324mΩ DC resistance. Operates from -40°C to 125°C, with AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden NRH3012T100MNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRH3012T100MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Resistance (DCR) | 324mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Self Resonant Frequency | 32MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000882oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3012T100MNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
