
Surface mount, shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 570mA current rating, and 0.54Ω DCR. Operates from -25°C to 120°C, with a saturation current of 530mA and self-resonant frequency of 26MHz. Packaged in a 3012 case (3.0mm x 3.1mm x 1.2mm) on tape and reel. RoHS and Halogen Free compliant.
Sign in to ask questions about the Taiyo Yuden NRH3012T150MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRH3012T150MN technical specifications.
| Package/Case | 3012 |
| Core Material | Ferrite |
| Current Rating | 570mA |
| DC Resistance (DCR) | 540mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 570mA |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Self Resonant Frequency | 26MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3012T150MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
