
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.71A RMS current rating, and 2.2A saturation current. DC resistance is 57.6mΩ, with operating temperatures from -25°C to 120°C. Packaged in a 3012 (3.1mm x 3mm x 1.2mm) case, this RoHS and Halogen Free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3012 |
| Core Material | Ferrite |
| Current Rating | 1.71A |
| DC Resistance (DCR) | 57.6mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.71A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 111MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |