Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 1.71A current rating, and 57.6mΩ DC resistance. Operates from -40°C to 125°C and is AEC-Q200 qualified. Dimensions are 3mm depth, 1.2mm height, and 3mm width.
Taiyo Yuden NRH3012T1R0NNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.71A |
| DC Resistance (DCR) | 57.6mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Length | 0.118inch |
| Max DC Current | 1.71A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 111MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.000882oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3012T1R0NNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.