
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance, rated for 500mA DC current. Features a ferrite core, 756mΩ DC resistance, and a test frequency of 100kHz. Operating temperature range is -40°C to 125°C, with AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden NRH3012T220MNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRH3012T220MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 756mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 22uH |
| Length | 3mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 22MHz |
| Series | NR, H Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000882oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3012T220MNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.