
SMD shielded general purpose inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.37A RMS current rating, and 1.5A saturation current. Operates from -25°C to 120°C with a DC resistance of 90mΩ. Packaged in tape and reel for surface mounting.
Sign in to ask questions about the Taiyo Yuden NRH3012T2R2MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRH3012T2R2MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.37A |
| DC Resistance (DCR) | 90mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.37A |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 78MHz |
| Series | NRH |
| Series Resistance | 90mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden NRH3012T2R2MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
