
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 890mA RMS current rating, and 850mA saturation current. DC resistance is 228mΩ, with a maximum operating temperature of 120°C. Packaged in tape and reel, this component is RoHS compliant and halogen-free.
Sign in to ask questions about the Taiyo Yuden NRH3012T6R8MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRH3012T6R8MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 890mA |
| DC Resistance (DCR) | 228mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 890mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 43MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3012T6R8MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
