The NRH3012T6R8MNV is a general purpose inductor from Taiyo Yuden with a nominal inductance of 6.8uH and a DC resistance of 0.228 Ohms. It has a maximum rated current of 0.89A and is shielded. The inductor is designed for surface mount applications and is available in a 1212 chip package.
Sign in to ask questions about the Taiyo Yuden NRH3012T6R8MNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRH3012T6R8MNV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.228 |
| Rated Current-Max | 0.89 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRH3012T6R8MNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.