
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.37A 0.1284Ohm DCR T/R
Sign in to ask questions about the Taiyo Yuden NRS2012T2R2MGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS2012T2R2MGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 107mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Length | 2mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS2012T2R2MGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.