This Taiyo Yuden NRS2012T2R2MGJV is a 2.2uH general purpose inductor with a maximum operating current of 1.37A. It has a shielded design and is suitable for power inductor applications. The inductor is packaged in a 0808 chip format and has a terminal placement of dual ended. The operating temperature range is from -40 to 125°C.
Sign in to ask questions about the Taiyo Yuden NRS2012T2R2MGJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS2012T2R2MGJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1284 |
| Rated Current-Max | 1.37 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS2012T2R2MGJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.