
This surface mount ferrite inductor features a nonstandard package with a core material of ferrite and a shielding type of shielded. It has a DC resistance of 241mR and an inductance of 4.7uH. The inductor is rated for a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It is available in a tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden NRS2012T4R7MGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS2012T4R7MGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 241mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Length | 2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS2012T4R7MGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.