Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 2.1A current rating, and 36mΩ DC resistance. Operates from -40°C to 125°C, AEC-Q200 qualified, and halogen-free. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS3015T1R0NNGHV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 36mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1uH |
| Length | 0.118inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 100MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001411oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS3015T1R0NNGHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.