This Taiyo Yuden inductor features a general purpose design with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is shielded and designed for power inductor applications. It has a DC resistance of 0.192 ohms and a self resonance frequency of 36 MHz. The inductor is rated for a maximum current of 0.88A and is available in a 1212 CHIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS3015T6R8MNGHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.192 |
| Rated Current-Max | 0.88 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS3015T6R8MNGHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.