
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 750mA current rating, and 0.36 Ohm DC resistance. Operates from -25°C to 125°C and is RoHS compliant. Dimensions: 4mm (L) x 4.2mm (D) x 1mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS4010T100MDGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS4010T100MDGG technical specifications.
| Package/Case | 4010 |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 360mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 31MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4010T100MDGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
