Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 1.9A maximum DC current rating, and 2A saturation current. Operates across a -40°C to 125°C temperature range with 67.2mΩ DC resistance. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS4010T1R0NDGGV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 67.2mR |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 116MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4010T1R0NDGGV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.