Surface mount wirewound power inductor featuring 10µH inductance with a 20% tolerance, designed for high-frequency applications up to 100kHz. This shielded ferrite core component offers a 1.1A current rating and a low 0.204 Ohm DC resistance. Operating within a -25°C to 125°C temperature range, it is packaged in a 4012 (4mm x 1.5mm x 1.2mm) surface mount case, supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden NRS4012T100MDGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS4012T100MDGJ technical specifications.
| Package/Case | 4012 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 204mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 30MHz |
| Series | NRS |
| Series Resistance | 204mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4012T100MDGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.