
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 1.1A current rating, 800mA saturation current, and 0.204Ω DCR. Operates from -40°C to 125°C, AEC-Q200 qualified, and packaged in tape and reel.
Sign in to ask questions about the Taiyo Yuden NRS4012T100MDGJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS4012T100MDGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 204mR |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Length | 0.157inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 30MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002258oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4012T100MDGJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
