Surface mount, shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 2.2A maximum DC current, and 2.8A saturation current. DC resistance is 50.4mΩ at a test frequency of 100kHz. Operating temperature range is -25°C to 125°C. Packaged in a 4012 (4mm x 4mm x 1.2mm) case, tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS4012T1R0NDGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 4012 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50.4mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 100MHz |
| Series | NRS |
| Series Resistance | 50.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4012T1R0NDGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
