Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance, rated for 1.9A maximum DC current. Features a ferrite core, 72mΩ DC resistance, and a saturation current of 1.65A. Operates across a -40°C to 125°C temperature range and meets AEC-Q200 automotive standards. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden NRS4012T2R2MDGJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS4012T2R2MDGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72mR |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Length | 4mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Self Resonant Frequency | 70MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002258oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4012T2R2MDGJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.