
Surface mount wirewound power inductor featuring 10µH inductance with a 20% tolerance, tested at 100kHz. This shielded ferrite core component handles up to 1.2A DC current and 1.3A saturation current, with a low 180mΩ DC resistance. Operating across a -40°C to 125°C temperature range and AEC-Q200 qualified, it is ideal for automotive applications. The 4mm x 4mm x 1.8mm package is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS4018T100MDGJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 180mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 4mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 25MHz |
| Series | NR, S Type |
| Series Resistance | 180mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4018T100MDGJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
