
Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 280mA current rating, 1.74Ω DCR, and 420mA saturation current. Operates within a -40°C to 125°C temperature range and meets AEC-Q200 standards. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Resistance (DCR) | 1.74R |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 6.5MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 0.157inch |
| RoHS | Compliant |
