
Surface mount general purpose inductor featuring 1µH inductance with a 30% tolerance. This ferrite-core component offers a 3.2A RMS current rating and a 4A saturation current. Designed for demanding applications, it operates from -25°C to 125°C and boasts a low DC resistance of 32.4mΩ. The shielded, SMD/SMT package measures 4mm x 4.2mm x 1.8mm and is halogen-free and RoHS compliant.
Taiyo Yuden NRS4018T1R0NDGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 32.4mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 90MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4018T1R0NDGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
