
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance, tested at 100kHz. Features a 1.7A current rating, 2A saturation current, and 84mΩ DC resistance. Operating temperature range from -40°C to 125°C, AEC-Q200 qualified, and RoHS compliant. Ferrite core construction with a compact 1515 package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden NRS4018T4R7MDGJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 84mR |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 4.7uH |
| Length | 0.157inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 35MHz |
| Series | NRS |
| Series Resistance | 84mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4018T4R7MDGJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
