
Surface mount shielded wirewound power inductor featuring 1µH inductance with a 30% tolerance, designed for automotive applications with AEC-Q200 qualification. This ferrite core component offers a maximum DC current of 3.6A and a saturation current of 4A, with a low DC resistance of 25.2mΩ. Operating across a wide temperature range of -40°C to 125°C, it is packaged in tape and reel for efficient assembly.
Taiyo Yuden NRS5020T1R0NMGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25.2mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Inductance | 1uH |
| Length | 4.9mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 81MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5020T1R0NMGJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
