The Taiyo Yuden NRS5024T1R5NMGJV is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 3.6A. It has a DC resistance of 0.0264ohms and is shielded for electromagnetic interference protection. The inductor is designed for surface mount applications and has a maximum operating temperature of 125C. It is suitable for use in power inductor applications and is available in a CHIP package type.
Taiyo Yuden NRS5024T1R5NMGJV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0264 |
| Rated Current-Max | 3.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 67 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS5024T1R5NMGJV to view detailed technical specifications.
No datasheet is available for this part.