Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.7A current rating, and 70mΩ DC resistance. Operates from -25°C to 120°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden NRS5030T100MMGJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS5030T100MMGJ technical specifications.
| Package/Case | 5030 |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 70mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 10uH |
| Length | 0.193inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 20MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030T100MMGJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
