Surface mount shielded wirewound power inductor featuring 10µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This ferrite core component offers a maximum DC current of 1.7A and a saturation current of 2.1A, with a low DC resistance of 91mΩ. Operating across a wide temperature range of -40°C to 125°C, it is packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Taiyo Yuden NRS5030T100MMGJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden NRS5030T100MMGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 91mR |
| Depth | 4.9mm |
| Halogen Free | Halogen Free |
| Height | 3mm |
| Inductance | 10uH |
| Length | 4.9mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 20MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS5030T100MMGJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.